Hammond Electronics 531621 Heat sink enclosure 165 x 105 x 60 Aluminium Ecru 1 pc(s)

  • Item no.: 486262
  • Manufacturer no.: 531621
  • EAN: 0623980132211

HEATSINK ENCLOSURES531621

  • Item no.: 486262
  • Manufacturer no.: 531621
  • EAN: 0623980132211

HEATSINK ENCLOSURES531621

Material Aluminium
Colour Ecru
Length 165 mm
Width 105 mm
Height 60 mm
Content 1 pc(s)
Dim (L x W x H) 165 x 105 x 60 mm
RoHS-compliant Yes
Type 531621
Product type Heat sink enclosure

Technical data

Material Aluminium
Colour Ecru
Length 165 mm
Width 105 mm
Height 60 mm
Content 1 pc(s)
Dim (L x W x H) 165 x 105 x 60 mm
RoHS-compliant Yes
Type 531621
Product type Heat sink enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures