Hammond Electronics 531623 Heat sink enclosure 285 x 105 x 60 Aluminium Ecru 1 pc(s)

  • Item no.: 486265
  • Manufacturer no.: 531623
  • EAN: 0623980132235

HEATSINK ENCLOSURES531623

  • Item no.: 486265
  • Manufacturer no.: 531623
  • EAN: 0623980132235

HEATSINK ENCLOSURES531623

Material Aluminium
Colour Ecru
Length 285 mm
Width 105 mm
Height 60 mm
Content 1 pc(s)
Dim (L x W x H) 285 x 105 x 60 mm
RoHS-compliant Yes
Type 531623
Product type Heat sink enclosure

Technical data

Material Aluminium
Colour Ecru
Length 285 mm
Width 105 mm
Height 60 mm
Content 1 pc(s)
Dim (L x W x H) 285 x 105 x 60 mm
RoHS-compliant Yes
Type 531623
Product type Heat sink enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures