Hammond Electronics BOXMGY Universal enclosure 85 x 56 x 25 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
Used for housing electronic instruments, ideal for use with PCBs. Integranted card holders support 1.5 mm (0.0962") PC cards. Lap joints provide protection against the ingress of dust and spray. The cover is secured using screws.
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Used for housing electronic instruments, ideal for use with PCBs. Integranted card holders support 1.5 mm (0.0962") PC cards. Lap joints provide protection against the ingress of dust and spray. The cover is secured using screws.
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
IP rating | IP54 |
Colour | Grey-white (RAL 7035) |
Length | 85 mm |
Width | 56 mm |
Height | 25 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 85 x 56 x 25 mm |
RoHS-compliant | Yes |
Type | BOXMGY |
Material (details) | Recycled ABS/polystyrene mix, cast |
---|---|
Product type | Universal enclosure |
Documents & Downloads
Hammond Electronics BOXMGY Universal enclosure 85 x 56 x 25 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Used for housing electronic instruments, ideal for use with PCBs. Integranted card holders support 1.5 mm (0.0962") PC cards. Lap joints provide protection against the ingress of dust and spray. The cover is secured using screws.
Delivery
- Self-tapping 4 x 0.5" cross-head screws
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Comments
1591 E model with removable centre bracket.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures