Hammond Electronics RP1205C Universal enclosure 145 x 105 x 40 Acrylonitrile butadiene styrene Light grey 1 pc(s)

  • Item no.: 539114
  • Manufacturer no.: RP1205C
  • EAN: 0623980178394

Water-tight ABS-casing, suitable for installing boards or rail components. The material is heavily inflammable according to UL94HB. The cover plate contains a reset part for stickers, inscriptions or prints.

  • Item no.: 539114
  • Manufacturer no.: RP1205C
  • EAN: 0623980178394

Water-tight ABS-casing, suitable for installing boards or rail components. The material is heavily inflammable according to UL94HB. The cover plate contains a reset part for stickers, inscriptions or prints.

Features Cover (clear)
Material Acrylonitrile butadiene styrene
IP rating
IP65
Colour Light grey
Length 145 mm
Width 105 mm
Height 40 mm
Standards UL94HB
Content 1 pc(s)
Dim (L x W x H) 145 x 105 x 40 mm
RoHS-compliant Yes
Type RP1205C
Material (details) ABS plastic
Product type Universal enclosure

Technical data

Features Cover (clear)
Material Acrylonitrile butadiene styrene
IP rating
IP65
Colour Light grey
Length 145 mm
Width 105 mm
Height 40 mm
Standards UL94HB
Content 1 pc(s)
Dim (L x W x H) 145 x 105 x 40 mm

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures