Hammond Electronics RS5705 Universal enclosure 250 x 200 x 95 Acrylonitrile butadiene styrene Grey 1 pc(s)

  • Item no.: 486346
  • Manufacturer no.: RS5705
  • EAN: 0623980179155

RS SERIES RITEC ENCLOSURE RS5705

  • Item no.: 486346
  • Manufacturer no.: RS5705
  • EAN: 0623980179155

RS SERIES RITEC ENCLOSURE RS5705

Material Acrylonitrile butadiene styrene
IP rating
IP65
Colour Grey
Length 250 mm
Width 200 mm
Height 95 mm
Content 1 pc(s)
Dim (L x W x H) 250 x 200 x 95 mm
RoHS-compliant Yes
Type RS5705
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
IP rating
IP65
Colour Grey
Length 250 mm
Width 200 mm
Height 95 mm
Content 1 pc(s)
Dim (L x W x H) 250 x 200 x 95 mm
RoHS-compliant Yes
Type RS5705

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures