Hanns-G HC241HPB LED 59.9 cm (23.6 inch) EEC A (A+++ - D) Full HD 10 ms MVA LED

  • Item no.: 2309330
  • Manufacturer no.: HC241HPB
  • EAN: 4711404023149

Hanns-G HC241HPB LED Black

  • Item no.: 2309330
  • Manufacturer no.: HC241HPB
  • EAN: 4711404023149

Hanns-G HC241HPB LED Black

Product type LED
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology MVA LED
Display type Anti-glare
Response time 10 ms
Brightness 250 cd/m²
Contrast ratio 10000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.271 mm
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 21 W
Power consumption (standby) 0.14 W
Power consumption (off) 0.13 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
31 kWh/year
Width 553 mm
Height 423 mm
Depth 10.6 cm
Weight 3.8 kg
Dim (W x H x D) 553 x 423 x 10.6 mm
Range of uses Office , Home
Screen resolution Full HD (1920 x 1080 pixel)
Features Tiltable
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 59.94 cm
Standby consumption 0.14 W

Technical data

Product type LED
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology MVA LED
Display type Anti-glare
Response time 10 ms
Brightness 250 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors