Hannspree HE225DPB LCD 54.6 cm (21.5 inch) 1920 x 1080 p Full HD 5 ms DVI, VGA, Headphone jack (3.5 mm)
DIGITAL and analogue inputsThe HE225DPB also has a variety of connection options, including both DVI-D and D-Sub VGA 15-pin. Fast switching between the inputs is with the front-sided keys is possible.Anti-reflectionWith its glare-free screen is the H…
- Warranty: 24 months
- Manufacturer: Hannspree
DIGITAL and analogue inputsThe HE225DPB also has a variety of connection options, including both DVI-D and D-Sub VGA 15-pin. Fast switching between the inputs is with the front-sided keys is possible.Anti-reflectionWith its glare-free screen is the H…
- Warranty: 24 months
- Manufacturer: Hannspree
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 21.5 inch |
Display (cm) | 54.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Display type | Colour TFT/LCD |
Response time | 5 ms |
Brightness | 250 cd/m² |
Contrast ratio | 40000000 : 1 |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Dot pitch | 0.248 mm |
Interfaces | DVI , VGA , Headphone jack (3.5 mm) |
No. of DVI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 24 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | Doesn't apply |
Width | 511.9 mm |
Height | 386 mm |
Depth | 168 mm |
Weight | 4.5 kg |
Dim | (W x H x D) 511.9 x 386 x 168 mm |
Range of uses | Office , Home |
Features | Full HD , Built-in speakers , Headphone jack |
Wall mounting option | 100 x 100 mm VESA standard |
Sustainability / eco-friendliness | TCO-certified (TCO-5-0-CERTIFIED_SY_00) |
Hannspree Hanns.G U225DPB monitor
DIGITAL and analogue inputs
The HE225DPB also has a variety of connection options, including both DVI-D and D-Sub VGA 15-pin. Fast switching between the inputs is with the front-sided keys is possible.
Anti-reflection
With its glare-free screen is the HE 225 DPB very friendly to eyes, Because Light is less strongly reflected and makes it easy to glance at the monitor.
Also, the outer frame does not reflect - it is matt.
VESA wall mounting
The HE 225 DPB corresponds to the VESA standard 100 x 100 mm. It can therefore be easily to any VESA wall bracket mount.
Speaker and headphone
The HE 225 DPB is equipped with two high-quality built-in speakers. Whether Internet chat, online meeting or multimedia - enjoy high-quality sound, without the attaching external speakers herumzuplagen.
This text is machine translated.
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD,1920 x 1080 p
- Response time: 5 ms
- Interfaces: DVI, VGA, Headphone jack (3.5 mm)
- Full HD, Built-in speakers, Headphone jack
Delivery
- VGA cable
- Power cord
- Audio Cables
- Instructions for use (on CD)
- Quick guide
- Warranty: 24 months
- Manufacturer: Hannspree
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors