Hannspree HL205DPB LCD 49.5 cm (19.5 inch) 1600 x 900 p WSXGA 5 ms DVI, VGA, Headphone jack (3.5 mm)

  • Item no.: 1848507
  • Manufacturer no.: HL205DPB
  • EAN: 4711404020124

Hannspree HL205DPB LCD Black

  • Item no.: 1848507
  • Manufacturer no.: HL205DPB
  • EAN: 4711404020124

Hannspree HL205DPB LCD Black

  • Integrated speakers (2 x 1 W RMS)
Product type LCD
Screen size diagonal (inches) 19.5 inch
Display (cm) 49.5 cm
Resolution (max.) 1600 x 900 p
Display resolution mode WSXGA
Colour Black
Image format 16:9
Display type Colour TFT/LCD
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.27 mm
Interfaces DVI , VGA , Headphone jack (3.5 mm)
No. of DVI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 12.9 W
Power consumption (standby) 0.5 W
Energy efficiency rating
Doesn't apply
Width 457.3 mm
Height 340.7 mm
T 169.3 mm
Weight 2.7 kg
Range of uses Office , Home
Features Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard
Conrad Green Flag 1
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

  • Integrated speakers (2 x 1 W RMS)
Product type LCD
Screen size diagonal (inches) 19.5 inch
Display (cm) 49.5 cm
Resolution (max.) 1600 x 900 p
Display resolution mode WSXGA
Colour Black
Image format 16:9
Display type Colour TFT/LCD
Response time 5 ms
Brightness 250 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors