Hannspree HP228PJB LCD 54.6 cm (21.5 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 5 ms VA LED
The Hannspree HP228PJB from HS-8 series is a 21.5-inch full HD LCD monitor with height-adjustable stand for office and home use. This monitor offers edge-to-edge frameless design and superior performance with extremely wide viewing angles. And has a …
- Warranty: 24 months
- Manufacturer: Hannspree
The Hannspree HP228PJB from HS-8 series is a 21.5-inch full HD LCD monitor with height-adjustable stand for office and home use. This monitor offers edge-to-edge frameless design and superior performance with extremely wide viewing angles. And has a …
- Warranty: 24 months
- Manufacturer: Hannspree
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 21.5 inch |
Display (cm) | 54.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Panel technology | VA LED |
Display type | LCD |
Response time | 5 ms |
Brightness | 250 cd/m² |
Contrast ratio | 3000 : 1 |
---|---|
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.248 mm |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 16.64 W |
Power consumption (standby) | 0.38 W |
Energy efficiency rating | A (A+++ - D) |
Width | 489.3 mm |
Height | 491.8 mm |
Depth | 215.3 mm |
Weight | 4.75 kg |
Dim | (W x H x D) 489.3 x 491.8 x 215.3 mm |
Range of uses | Home , Media |
Wall mounting option | 100 x 100 mm VESA standard |
Hannspree 21.5" FHD 300cd Slim, height-adjustable Pivot, DisplayPort/HDMI/VGA/loudspeaker/line-out/tilting/anti-glare
The Hannspree HP228PJB from HS-8 series is a 21.5-inch full HD LCD monitor with height-adjustable stand for office and home use. This monitor offers edge-to-edge frameless design and superior performance with extremely wide viewing angles. And has a triple input interface with DP, HDMI, and VGA to provide flexible connectivity options. It also includes built-in speakers for convenient audio for multimedia applications.
This text is machine translated.
Highlights & Details
- 22" LED monitor Slim design with ergonomic pedestal: Height-adjustable, swiveling and rotatable;1920x1080 Full-HD resolution, 250cd/m² brightness, 178° viewing angle, 5ms response time;HDMI, DP and VGA input, loudspeaker 2x 2Watt;height-adjustable up to 120mm, pivot function, can be swiveled each 45 degrees;included in delivery: Power cable, HDMI cable, guarantee card, quick start guide
Facts
- flicker-free
Delivery
- Incl. HDMI cable (1.5m)
System Requirements
- Windows, Mac OS, Android
- Warranty: 24 months
- Manufacturer: Hannspree
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors