Hannspree HS228PPB LCD 54.6 cm (21.5 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 5 ms VA LED

  • Item no.: 2270546
  • Manufacturer no.: HS228PPB
  • EAN: 4711404022869

The Hannspree HS228PPB is a 21.5-inch full HD LCD monitor for office and home use. This monitor offers edge-to-edge frameless design and superior performance with extremely wide viewing angles. And has a triple input interface with DP, HDMI, and VGA …

  • Item no.: 2270546
  • Manufacturer no.: HS228PPB
  • EAN: 4711404022869

The Hannspree HS228PPB is a 21.5-inch full HD LCD monitor for office and home use. This monitor offers edge-to-edge frameless design and superior performance with extremely wide viewing angles. And has a triple input interface with DP, HDMI, and VGA …

Product type LCD
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LCD
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.248 mm
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 16.64 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A (A+++ - D)
Width 488.8 mm
Height 377.8 mm
Depth 168 mm
Weight 3.9 kg
Dim (W x H x D) 488.8 x 377.8 x 168 mm
Range of uses Home , Media
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LCD
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LCD
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors