Hannspree HS278PPB LCD 68.6 cm (27 inch) EEC A+ (A++ - E) 1920 x 1080 p Full HD 5 ms PLS LED

  • Item no.: 2270552
  • Manufacturer no.: HS278PPB
  • EAN: 4711404022852

The Hannspree HS278PPB from HS-8 series is a 27-inch full HD LCD monitor with tilting stand for office and home use. This monitor offers edge-to-edge frameless design and superior performance with extremely wide viewing angles. And has a triple input…

  • Item no.: 2270552
  • Manufacturer no.: HS278PPB
  • EAN: 4711404022852

The Hannspree HS278PPB from HS-8 series is a 27-inch full HD LCD monitor with tilting stand for office and home use. This monitor offers edge-to-edge frameless design and superior performance with extremely wide viewing angles. And has a triple input…

Product type LCD
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Grey
Image format 16:9
Panel technology PLS LED
Display type LCD
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 170 °
Dot pitch 0.311 mm
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 27 W
Power consumption (standby) 0.14 W
Energy efficiency rating
A+ (A++ - E)
Width 610.2 mm
Height 444.6 mm
Depth 171.1 mm
Weight 5.81 kg
Dim (W x H x D) 610.2 x 444.6 x 171.1 mm
Range of uses Home , Media

Technical data

Product type LCD
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Grey
Image format 16:9
Panel technology PLS LED
Display type LCD
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors