Hannspree HT161CGB LCD 39.6 cm (15.6 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 15 ms ADS LED

  • Item no.: 2270555
  • Manufacturer no.: HT161CGB
  • EAN: 4711404023064

The Hannspree HT161CGB portable touch screen monitor has a USB 3.1 power supply. Directly from your laptop, mobile phone, or PC, the HT161CGB enables the second workplace in your office, or while traveling in the cafe, park, as well as hotel rooms an…

  • Item no.: 2270555
  • Manufacturer no.: HT161CGB
  • EAN: 4711404023064

The Hannspree HT161CGB portable touch screen monitor has a USB 3.1 power supply. Directly from your laptop, mobile phone, or PC, the HT161CGB enables the second workplace in your office, or while traveling in the cafe, park, as well as hotel rooms an…

Product type LCD
Screen size diagonal (inches) 15.6 inch
Display (cm) 39.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology ADS LED
Display type Multi-touch
Response time 15 ms
Brightness 250 cd/m²
Contrast ratio 800 : 1
Hor. viewing angle 170 °
Vertical viewing angle 170 °
Dot pitch 0.179 mm
No. of HDMI ports 1 x
No. of USB 3.0 ports 2 x
Power consumption (ON) 10 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A+ (A+++ - D)
Width 355.4 mm
Height 222.88 mm
Depth 11 mm
Weight 2.3 kg
Dim (W x H x D) 355.4 x 222.88 x 11 mm
Range of uses Home , Media

Technical data

Product type LCD
Screen size diagonal (inches) 15.6 inch
Display (cm) 39.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology ADS LED
Display type Multi-touch
Response time 15 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors