Hannspree HX194HPB LED 48.3 cm (19 inch) EEC A+ (A+++ - D) SXGA 5 ms

  • Item no.: 2309334
  • Manufacturer no.: HX194HPB
  • EAN: 4711404023125

Hannspree HX194HPB LED Black

  • Item no.: 2309334
  • Manufacturer no.: HX194HPB
  • EAN: 4711404023125

Hannspree HX194HPB LED Black

Product type LED
Screen size diagonal (inches) 19 inch
Display (cm) 48.3 cm
Display resolution mode SXGA
Colour Black
Image format 5:4
Display type Anti-glare
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 10000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.294 mm
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 12 W
Power consumption (standby) 0.16 W
Power consumption (off) 0.13 W
Energy efficiency rating
A+ (A+++ - D)
Annual energy consumption
17 kWh/year
Width 428 mm
Height 412 mm
Depth 10.7 cm
Weight 3.14 kg
Dim (W x H x D) 428 x 412 x 10.7 mm
Range of uses Office , Home
Features Tiltable
Wall mounting option 75 x 75mm VESA standard
Screen size diagonal (cm) 48.3 cm
Standby consumption 0.13 W

Technical data

Product type LED
Screen size diagonal (inches) 19 inch
Display (cm) 48.3 cm
Display resolution mode SXGA
Colour Black
Image format 5:4
Display type Anti-glare
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 10000000 : 1

Frequently bought together

Similar products

See and discover other items from category PC Monitors