Harman Kardon Citation Bar Soundbar Grey Bluetooth, Multi-room support, Wi-Fi
The Harman Kardon Citation Bar is the intelligent next-generation soundbar for movies and music. The Citation Bar, which is easy to use with color LCD touch screen, combines innovation in the area of home audio with attention to detail in the design,…
The Harman Kardon Citation Bar is the intelligent next-generation soundbar for movies and music. The Citation Bar, which is easy to use with color LCD touch screen, combines innovation in the area of home audio with attention to detail in the design,…
Sound system
The Harman Kardon Citation Bar is the intelligent next-generation soundbar for movies and music. The Citation Bar, which is easy to use with color LCD touch screen, combines innovation in the area of home audio with attention to detail in the design, was reflected in its sophisticated optics and the great bass, which does not require a subwoofer. Music lovers will appreciate access to over 300 music services and high-definition streaming via integrated Chromecast technology, while movie lovers will enjoy their fully wireless 5.1 home theater system with Citation Surround and Citation Sub. The Google Assistant enables convenient voice control of your citation bar, with which you can operate devices hands-free throughout the house. Get information, play music, organize your day, control your smart home, enjoy your entertainment system and more. All you need is your voice!
This text is machine translated.
Highlights & Details
- Top-class industrial designSophisticated sound qualityMusic everywhere - thanks to multi-room
Facts
- Power supply 100-240 V ~50/60 Hz
- Energy consumption in idle state <: 2 watts
- Wi-Fi
- Signal-to-noise ratio >80 dB
- Power output 150 W RMS
- Speaker driver: 3 x 20 mm tweeter, 6 x (100 x 50) racetrack woofer
- Dimensions (W x H x D) 1150 x 64 x 115mm (45” x 2.4” x 4.5”)
- Weight 4.1 kg.
- Bluetooth® version: 4.2.
Delivery
- Quick guide
- Safety data sheet
- Power cord 1.8 m
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Customer reviews
Similar products
See and discover other items from category Soundbars