Harman Kardon Enchant 1300 Soundbar Black Bluetooth, Wall brackets

  • Item no.: 1763342
  • Manufacturer no.: HKENCH1300GRAEP
  • EAN: 6925281935930

Surround yourself with sound. No speaker.Harman Kardon Enchant Series Sound bars have multi-beam™, an exclusive technology, which provides a truly incredible surround sound without additional loudspeakers or cable.This text is machine translated.…

  • Item no.: 1763342
  • Manufacturer no.: HKENCH1300GRAEP
  • EAN: 6925281935930

Surround yourself with sound. No speaker.Harman Kardon Enchant Series Sound bars have multi-beam™, an exclusive technology, which provides a truly incredible surround sound without additional loudspeakers or cable.This text is machine translated.…

Features Bluetooth , Wall brackets
Max. audio capacity 240 W
Frequency range 71 - 20000 Hz
SPL 98 dB
No. of HDMI ouptuts 1 x
No. of HDMI inputs 3 x
No. of optical inputs 1 x
No. of USB ports 1 x
Interfaces (output) HDMI™
Interfaces (input) HDMI™ , RCA in , Digital audio (optical) , USB
Colour Black
Width 1120 mm
Height 65 mm
T 125 mm
Weight 5.65 kg
Content 1 pc(s)
Product type Soundbar

Technical data

Features Bluetooth , Wall brackets
Max. audio capacity 240 W
Frequency range 71 - 20000 Hz
SPL 98 dB
No. of HDMI ouptuts 1 x
No. of HDMI inputs 3 x
No. of optical inputs 1 x
No. of USB ports 1 x
Interfaces (output) HDMI™
Interfaces (input) HDMI™ , RCA in , Digital audio (optical) , USB

Frequently bought together

Similar products

See and discover other items from category Soundbars