Hazet 163-522X40 Foam insert

  • Item no.: 801031
  • Manufacturer no.: 163-522X40
  • EAN: 4000896141050

For Assistant 173, 179 and 180 as well as Workbench 179 W · Suitable for recording of, for example, screws, pins, etc.. · Useful addition to soft foam inserts for tool sets · full utilisation of the larger drawers with the tool trolley wizard 173, 17…

  • Warranty: 24 months
  • Manufacturer: Hazet
  • Item no.: 801031
  • Manufacturer no.: 163-522X40
  • EAN: 4000896141050

For Assistant 173, 179 and 180 as well as Workbench 179 W · Suitable for recording of, for example, screws, pins, etc.. · Useful addition to soft foam inserts for tool sets · full utilisation of the larger drawers with the tool trolley wizard 173, 17…

  • Warranty: 24 months
  • Manufacturer: Hazet
Height 40 mm
Length 522 mm
Colour Black , Blue
Product type Foam insert

Technical data

Height 40 mm
Length 522 mm
Colour Black , Blue
Product type Foam insert

Frequently bought together

Similar products

See and discover other items from category Toolbox Inserts