Hazet 179W-23 Tray
Made in Germany · Additional shelf for Workbench 179 W. · for flexible installation in the right shelf unit on the front side. Max. load 15 kg.
- Warranty: 24 months
- Manufacturer: Hazet
Made in Germany · Additional shelf for Workbench 179 W. · for flexible installation in the right shelf unit on the front side. Max. load 15 kg.
- Warranty: 24 months
- Manufacturer: Hazet
Technical data
Content | 1 pc(s) |
---|---|
Product type | Tray |
Additional shelf
Made in Germany · Additional shelf for Workbench 179 W. · for flexible installation in the right shelf unit on the front side. Max. load 15 kg.
Facts
- Made in Germany
- Supplementary storage shelf for work bench 179 W
- Suitable for the right storage compartment on the front
- Loading capacity 15 kg
- Net weight: 18 kg
- Warranty: 24 months
- Manufacturer: Hazet
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Workshop Trolleys