Hazet 1990-1/3 1990-1/3 Hot air blower incl. accessories, incl. case 1600 W
Air is blown through the engine not tightened · Optimum ergonomics - well-balanced - can upright.
- Warranty: 24 months
- Manufacturer: Hazet
Air is blown through the engine not tightened · Optimum ergonomics - well-balanced - can upright.
- Warranty: 24 months
- Manufacturer: Hazet
Technical data
Weight | 680 g |
---|---|
Air volume | 350 l/min , 500 l/min |
Features | incl. accessories , incl. case |
Temperature settings | 350 °C , 500 °C |
Operating voltage | 230 V |
Power | 1600 W |
Product type | Hot air blower |
Hot air hand-held device
Air is blown through the engine not tightened · Optimum ergonomics - well-balanced - can upright.
Highlights & Details
- Optimum ergonomics
Facts
- Standard design - excellent price-quality ratio
- Power: 1600 Watts
- 2 temperature ranges350 / 500 °C
- 2 air flow ranges:350 / 500 l/min
- Exhaust air will not be deflected through the motor
- Ergonomic design - even distribution of weights - may stand upright
- 3-piece set, contents: - hot-air tool, 1 stainless steel wide slot nozzle and 1 reflector nozzle
- Net weight: 068 kg
Delivery
- Stainless steel wide slot and reflector nozzle
- Plastic case.
- Warranty: 24 months
- Manufacturer: Hazet
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hot Air Blowers