Hazet Workshop Torque screwdriver 3 - 5.4 Nm
Fast and precise adjustment of the torque-angle values of screwdrivers (HAZET 2100-06 included). Clearly noticeable and audible torque release upon reaching the set torque by ratcheting. Unlimited loosening torque without torque function. Push-in b…
Fast and precise adjustment of the torque-angle values of screwdrivers (HAZET 2100-06 included). Clearly noticeable and audible torque release upon reaching the set torque by ratcheting. Unlimited loosening torque without torque function. Push-in b…
Hazet Workshop Torque screwdriver 3 - 5.4 Nm
Fast and precise adjustment of the torque-angle values of screwdrivers (HAZET 2100-06 included). Clearly noticeable and audible torque release upon reaching the set torque by ratcheting. Unlimited loosening torque without torque function. Push-in bit holder with magnet for all the bits with male hexagon drive 6.3 = 1/4 "drive adapter or HAZET 2304 to connect with male square drive 6.3 = 1/4" deep sockets HAZET 850. Accuracy (tolerance) according to EN ISO 6789. Application: For all the fittings with low torque bicycle eg disc brakes.
Highlights & Details
- Fast and precise setting of torque values with hex head wrench (HAZET 2100-06, included in delivery)
- Torque release clearly palpable and audible by ratcheting when torque setting is reached
- Unlimited loosening torque without torque function
- Bit holding adapter with magnet for all current bits with F drive or HAZET-Adapter 2304 for the connection with 1 sockets HAZET 850
- Release accuracy (tolerance) according to EN ISO 6789
- Application e.g. disc brakes on bicycles
Facts
- Output: Hexagon 6.3 = 1/4 inch
- Torque Nm min: 3 Nm
- Max torque Nm: 5.4 Nm
- Tolerance: 6
Comments
• Keep the HAZET 6001 at temperatures between 0° and 35° C.• When not in use, adjust arrow to the lowest torque setting.
• This tool has been calibrated at a temperature between 18° and 28° C.
• Accurate working can only be assured within this temperature range
Customer reviews
Similar products
See and discover other items from category Torque Screwdrivers