HC10aR Micro fuse (Ø x L) 10.3 mm x 38 mm 10 A 1000 V Quick response -F- Content 1 pc(s)

Nominal voltage 1000 V
Nominal current 10 A
Nominal current - rounded value 10 A
Release characteristics Quick response -F-
Fuse layout Ceramic tube
Length 38 mm
(Ø) 10.3 mm
Content 1 pc(s)
Dim (Ø x L) 10.3 mm x 38 mm
Type HC10aR
Product type Micro fuse

Technical data

Nominal voltage 1000 V
Nominal current 10 A
Nominal current - rounded value 10 A
Release characteristics Quick response -F-
Fuse layout Ceramic tube
Length 38 mm
(Ø) 10.3 mm
Content 1 pc(s)
Dim (Ø x L) 10.3 mm x 38 mm
Type HC10aR

Frequently bought together

Similar products

See and discover other items from category Micro Fuses