HDMI Adapter [1x HDMI plug - 1x HDMI socket] 90° to the right angled gold plated connectors SpeaKa Professional
This text is machine translated.
With this 90° angle adapter out primarily in confined spaces, HDMI cabling can be realized. The adapter also protects your HDMI cable from cable breaks.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
This text is machine translated.
With this 90° angle adapter out primarily in confined spaces, HDMI cabling can be realized. The adapter also protects your HDMI cable from cable breaks.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
- 90° to the right angled
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Cable length | 0.00 m |
Colour | Black |
Connector type | angled on one side |
Features | gold plated connectors |
Cable use | TV/monitor |
type | Adapter |
---|---|
Cable type | HDMI High Speed + Ethernet |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Adapter |
Documents & Downloads
SpeaKa HDMI adapter plug on socket right angled 90°
This text is machine translated.
With this 90° angle adapter out primarily in confined spaces, HDMI cabling can be realized. The adapter also protects your HDMI cable from cable breaks.
Highlights & Details
- 90° right angled
- Gold-plated contacts
- Angled plug for perfect cable guidance in narrow spaces
Facts
- 4K (2160p) at 50/60 Hz
- Up to 32 audio channels
- Audio sampling at up to 1.5 MHz
- Stream two videos to one screen at the same time
- Stream up to 4 videos to multiple devices
- Supports 21:9 aspect ratio
- 18 Gbps bandwith
- Dynamic AV stream synchronization
- Consumer Electronics Control (CEC)
- 720p: yes
- 1080i: yes
- 1080p: yes
- 4k x 2k: yes
- 3D compatibility: yes
- Audio Return Channel (ARC): yes
- Ethernet channel: yes
- Data transfer rate: > 10.2 GB/s
- Special feature: Gold-plated contacts.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters