HDMI Adapter [1x HDMI socket - 1x HDMI socket] 90° angled at the top gold plated connectors SpeaKa Professional
This text is machine translated.
Cable coupling for convenient connection of two HDMI cable.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
This text is machine translated.
Cable coupling for convenient connection of two HDMI cable.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
- 90° angled at the top
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI socket |
No. of B connections | 1 x |
Type B | HDMI socket |
Cable length | 0.00 m |
Colour | Black |
Connector type | angled on one side |
Features | gold plated connectors |
Cable use | TV/monitor |
type | Adapter |
---|---|
Cable type | HDMI High Speed + Ethernet |
Signal flow direction | Bidirectional (bi) |
Product type | TV/monitor Adapter |
SpeaKa Professional HDMI double coupler angled 90°
This text is machine translated.
Cable coupling for convenient connection of two HDMI cable.
Highlights & Details
- For connection of 2 HDMI Cables
- Ideal for confined spaces
- Gold-plated contacts
- Enables resolutions up to 4K2K@30Hz
Facts
- 720p: yes
- 1080i: yes
- 1080p: yes
- 4k x 2k: yes
- 3D compatibility: yes
- Audio Return Channel (ARC): yes
- Ethernet channel: yes
- Data transfer rate: > 10.2 GB/s
- Special feature: Gold-plated contacts.
Delivery
- HDMI double coupler.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters