HDMI Cable [1x HDMI plug - 1x HDMI plug] 0.75 m Black/grey Oehlbach XXL® Carb Connect MKII

  • Item no.: 1432307
  • Manufacturer no.: 11420
  • EAN: 4003635114209

High-speed HDMI ® cable with demanding technical refinements. The additional data channel (Ethernet Channel) enables the connection of internet-compatible AV components such as, for example, Blu-ray players or AV receivers, without the use of an addi…

  • Item no.: 1432307
  • Manufacturer no.: 11420
  • EAN: 4003635114209

High-speed HDMI ® cable with demanding technical refinements. The additional data channel (Ethernet Channel) enables the connection of internet-compatible AV components such as, for example, Blu-ray players or AV receivers, without the use of an addi…

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 0.75 m
Colour Black/grey
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , Fabric sleeve , Audio Return Channel , Ultra HD HDMI with Ethernet
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 0.75 m
Colour Black/grey
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , Fabric sleeve , Audio Return Channel , Ultra HD HDMI with Ethernet

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables