HDMI Cable [1x HDMI plug - 1x HDMI plug] 1.25 m Black, Grey Oehlbach Slim Vision

  • Item no.: 1432321
  • Manufacturer no.: 42520
  • EAN: 4003635425206

The oehlbach Slim Vision HDMI cable. integrated RedMere 1610 chipset for the highest transfer rates and thus guarantees an absolutely loss-free and stable transfer of large amounts of data from the current 4K/Ultra HD-video signals and the new 3D-sou…

  • Item no.: 1432321
  • Manufacturer no.: 42520
  • EAN: 4003635425206

The oehlbach Slim Vision HDMI cable. integrated RedMere 1610 chipset for the highest transfer rates and thus guarantees an absolutely loss-free and stable transfer of large amounts of data from the current 4K/Ultra HD-video signals and the new 3D-sou…

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.25 m
Colour Black , Grey
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , Audio Return Channel , High Speed HDMI with Ethernet
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.25 m
Colour Black , Grey
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , Audio Return Channel , High Speed HDMI with Ethernet

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables