HDMI Cable [1x HDMI plug - 1x HDMI plug C mini] 1.50 m Black SpeaKa Professional incl. LED, Ultra HD (4k) HDMI, gold pla
This Mini High Speed HDMI cable from SpeaKa is used for transmitting of films, photos and files on your HDTV. Simply connect the cable with your camera, MP3-player, camcorder or another device with a Mini-HDMI connection to a monitor and enjoy your i…
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
This Mini High Speed HDMI cable from SpeaKa is used for transmitting of films, photos and files on your HDTV. Simply connect the cable with your camera, MP3-player, camcorder or another device with a Mini-HDMI connection to a monitor and enjoy your i…
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug C mini |
Cable length | 1.50 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | incl. LED , Ultra HD (4k) HDMI , gold plated connectors , Audio Return Channel |
AWG | 32 |
---|---|
Cable use | TV/monitor |
Type | Cable |
Type | Round |
Cable type | HDMI High Speed + Ethernet |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
Speaka Mini HDMI cable with LED-lighting 1.50 m
This Mini High Speed HDMI cable from SpeaKa is used for transmitting of films, photos and files on your HDTV. Simply connect the cable with your camera, MP3-player, camcorder or another device with a Mini-HDMI connection to a monitor and enjoy your images and video files in Ultra HD quality.
Blue illuminated HDMI plug by LEDs
The built-in LEDs in the full metal plugs are not only stylish, they show up immediately if an HDMI connection has been set up successfully. The HDMI cable is multiple shielded and also has a polyamide sheath.
This text is machine translated.
Highlights & Details
- Connects devices with mini-HDMI connection (e.g. camera, MP3-player, camcorder) with an HDTV
- Blue illuminated HDMI plug
- Gold-plated solid metal connector
- With sleeve
Facts
- 4K (2160p) with 50 & 60 Hz
- 18 Gbps bandwith
- Up to 32 audio channels
- Audio sampling at up to 1.5 MHz
- Stream two videos to one screen at the same time
- Stream up to 4 videos to multiple devices
- Supports 21:9 aspect ratio
- Dynamic AV stream synchronization
- Consumer Electronics Control (CEC)
- 720p: yes
- 1080i: yes
- 1080p: yes
- 4k x 2k: yes
- 3D compatibility: yes
- Audio Return Channel (ARC): yes
- Ethernet channel: yes
- Transfer rate:> 10.2 GBit/s
- Inner conductor material: Copper with gold coating
- Gold-plated contacts: Yes
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Comments
This cable conforms to the HDMI 2.0 standard and thus supports the high-resolution 4k standard for 50/60 Hz. This enables Ultra HD TV entertainment, with up to 2160p resolution. HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables