HDMI Cable [1x HDMI plug - 1x HDMI plug C mini] 5.00 m Black SpeaKa Professional incl. LED, Ultra HD HDMI, gold plated c

  • Item no.: 1484508
  • Manufacturer no.: SP-5938032
  • EAN: 4016139091358

This Mini High Speed HDMI cable from SpeaKa is used for transmitting of films, photos and files on your HDTV. Simply connect the cable with your camera, MP3-player, camcorder or another device with a Mini-HDMI connection to a monitor and enjoy your i…

  • Item no.: 1484508
  • Manufacturer no.: SP-5938032
  • EAN: 4016139091358

This Mini High Speed HDMI cable from SpeaKa is used for transmitting of films, photos and files on your HDTV. Simply connect the cable with your camera, MP3-player, camcorder or another device with a Mini-HDMI connection to a monitor and enjoy your i…

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug C mini
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features incl. LED , Ultra HD HDMI , gold plated connectors , Audio Return Channel
AWG
32
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug C mini
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features incl. LED , Ultra HD HDMI , gold plated connectors , Audio Return Channel

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables