HDMICableWith LED [1x HDMI plug - 1x HDMI plug]5.00 mBlackSpeaKa Professional

  • Item no.: 448424
  • Manufacturer no.: SP-1793696
  • EAN: 4016138825190

This text is machine translated.

The built-in LEDs in the full metal plugs are not only stylish, they show up immediately if an HDMI connection has been set up successfully. The HDMI cable is multiple shielded and also has a polyamide sheath.

  • Item no.: 448424
  • Manufacturer no.: SP-1793696
  • EAN: 4016138825190

This text is machine translated.

The built-in LEDs in the full metal plugs are not only stylish, they show up immediately if an HDMI connection has been set up successfully. The HDMI cable is multiple shielded and also has a polyamide sheath.

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors , with sleeve , incl. LED
AWG
30
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors , with sleeve , incl. LED

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables