Heat pipe 0.1 C/W (Ø x L) 6 mm x 250 mm QuickCool QG-SHP-D6-250MN

  • Item no.: 182551
  • Manufacturer no.: QG-SHP-D6-250MN
  • EAN: 2050001244437

A heatpipe is a component that transports heat very efficiently from one location to another. It can transport 2 to 3 orders of magnitude (100 to 1000 times) more amount of heat than a solid copper component of similar geometric dimensions. The hea…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Type QG-SHP-D6-250MN
Type Mesh
Material Copper , Water
Material properties nickel plated
Qmax at Te (70 °C) 45 W
Rth (min.) 0.05 C/W
Rth (max.) 0.1 C/W
Fastener length (front end) 9 mm
Fastener length (tail end) 5 mm
Length 250 mm
(Ø) 6 mm
RoHS-compliant Yes
Material (details) Hollow body with liquid⇨ copper/water
Product type Heat pipe

Technical data

Type QG-SHP-D6-250MN
Type Mesh
Material Copper , Water
Material properties nickel plated
Qmax at Te (70 °C) 45 W
Rth (min.) 0.05 C/W
Rth (max.) 0.1 C/W
Fastener length (front end) 9 mm
Fastener length (tail end) 5 mm
Length 250 mm

Documents & Downloads

Similar products

See and discover other items from category Heat Pipes