HECO Ambient 11 F weiss Paar Wall-mounted speaker White 90 W 62 Hz - 42500 Hz 1 Pair

  • Item no.: 2301678
  • Manufacturer no.: D1367012
  • EAN: 4029678670120

Even the smallest model of the Ambient series offers all the typical Heco qualities. With fluktus tweeters and a mid-range speaker with power paper, it has all the family's genes in sound and with a height of just 30 cm, it quickly and inconspicuousl…

  • Warranty: 24 months
  • Manufacturer: HECO
  • Item no.: 2301678
  • Manufacturer no.: D1367012
  • EAN: 4029678670120

Even the smallest model of the Ambient series offers all the typical Heco qualities. With fluktus tweeters and a mid-range speaker with power paper, it has all the family's genes in sound and with a height of just 30 cm, it quickly and inconspicuousl…

  • Warranty: 24 months
  • Manufacturer: HECO
Content 1 Pair
Series HECO Ambient
Max. audio capacity 90 W
Power handling (sinus) 50 W
Min. frequency 62 Hz
Max. frequency 42500 Hz
Frequency range 62 Hz - 42500 Hz
Impedance 4-8 ohms
SPL 87 dB
Colour White
Width 180 mm
Height 300 mm
Depth 94 mm
Weight 3 kg
Dim (W x H x D) 180 x 300 x 94 mm
Product type Wall-mounted speaker

Technical data

Content 1 Pair
Series HECO Ambient
Max. audio capacity 90 W
Power handling (sinus) 50 W
Min. frequency 62 Hz
Max. frequency 42500 Hz
Frequency range 62 Hz - 42500 Hz
Impedance 4-8 ohms
SPL 87 dB
Colour White

Frequently bought together

Similar products

See and discover other items from category Hi-Fi Speakers