HECO Ambient 22 F schwarz Wall-mounted speaker Black 120 W 62 Hz - 42500 Hz 1 pc(s)

  • Item no.: 2301679
  • Manufacturer no.: D1367020
  • EAN: 4029678670205

A good 45 cm high and with a bass reflex design the Ambient 22F already plays down to 50 Hz and still makes an excellent figure in every living environment. Like her little sister, she is not only suitable as main speaker, but is also excellently sui…

  • Warranty: 24 months
  • Manufacturer: HECO
  • Item no.: 2301679
  • Manufacturer no.: D1367020
  • EAN: 4029678670205

A good 45 cm high and with a bass reflex design the Ambient 22F already plays down to 50 Hz and still makes an excellent figure in every living environment. Like her little sister, she is not only suitable as main speaker, but is also excellently sui…

  • Warranty: 24 months
  • Manufacturer: HECO
Content 1 pc(s)
Series HECO Ambient
Max. audio capacity 120 W
Power handling (sinus) 70 W
Min. frequency 62 Hz
Max. frequency 42500 Hz
Frequency range 62 Hz - 42500 Hz
Impedance 4-8 ohms
SPL 88 dB
Colour Black
Width 225 mm
Height 455 mm
Depth 102 mm
Weight 4.5 kg
Dim (W x H x D) 225 x 455 x 102 mm
Product type Wall-mounted speaker

Technical data

Content 1 pc(s)
Series HECO Ambient
Max. audio capacity 120 W
Power handling (sinus) 70 W
Min. frequency 62 Hz
Max. frequency 42500 Hz
Frequency range 62 Hz - 42500 Hz
Impedance 4-8 ohms
SPL 88 dB
Colour Black

Frequently bought together

Similar products

See and discover other items from category Hi-Fi Speakers