HECO INC 602 Flush mount speaker 180 W 8 Ω White 1 pc(s)

  • Item no.: 305319
  • Manufacturer no.: 1375000
  • EAN: 4029678750006

High-end built-in speaker in top quality

  • Warranty: 24 months
  • Manufacturer: HECO
  • Item no.: 305319
  • Manufacturer no.: 1375000
  • EAN: 4029678750006

High-end built-in speaker in top quality

  • Warranty: 24 months
  • Manufacturer: HECO
RMS capacity 100 W
Max. load 180 W
Impedance 8 Ω
Max. sound pressure 90 dB
Frequency range 35 - 32 000 Hz
Type Round
Colour White
Material Metal
Mounting depth 98 mm
Recess diameter 198 mm
T 98 mm
(Ø) 231 mm
Outside diameter 231 mm
Max. RMS power 100/180 W
Recess diameter (details) 198 mm
SPL 90 dB
Product type Flush mount speaker

Technical data

RMS capacity 100 W
Max. load 180 W
Impedance 8 Ω
Max. sound pressure 90 dB
Frequency range 35 - 32 000 Hz
Type Round
Colour White
Material Metal
Mounting depth 98 mm
Recess diameter 198 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Speakers