HECO Victa Prime 602 Free-standing speaker Black 280 W 26 Hz - 40000 Hz 1 pc(s)
The very slim HECO VICTA Prime 602 is equipped with four 120 mm woofer/mid-range chassis, two of which as a double bass for the necessary Tiebass. The choice of this smaller driver can be a particularly elegant and thin speakers construct. The membra…
- Warranty: 24 months
- Manufacturer: HECO
The very slim HECO VICTA Prime 602 is equipped with four 120 mm woofer/mid-range chassis, two of which as a double bass for the necessary Tiebass. The choice of this smaller driver can be a particularly elegant and thin speakers construct. The membra…
- Warranty: 24 months
- Manufacturer: HECO
Documents & Downloads
HECO VICTA PRIME 602 3-way standing speaker black
The very slim HECO VICTA Prime 602 is equipped with four 120 mm woofer/mid-range chassis, two of which as a double bass for the necessary Tiebass. The choice of this smaller driver can be a particularly elegant and thin speakers construct. The membranes of the woofer and mid-range from langfaserigem HECO kraft paper manufactured. A 25 mm silk fabric dome tweeter with ferrofluid cooling provides for increased load capacity and improved coupling to the mid-range via a short horn attachment. Slightly rounded sides give the speakers to a modern look and can also be extensively from schichtweise glued together and form pressed MDF boards. Optimal conditions for the work of the chassis and the bass reflex tuning offers the extremely low resonance casing design.
This text is machine translated.
Highlights & Details
- 3-way bass reflex
- 2 x 120 mm woofers
- 2 x 120 mm mid-range units
- 25 mm tweeter
- Maximum output power: 280 Watts
Facts
- Stable constructed MDF housing with more time-consuming internal bracing and rounded side parts with multi-layered construction
- Height-adjustable spikes, either rubber spikes.
- Amplitude and phase-optimized frequency crossover equipped with high quality components
- High quality connection terminal with stable, gold-plated and encased screw terminals
- Connections: Bi, Bi-amping option.
- Warranty: 24 months
- Manufacturer: HECO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers