Heitech HEAD120BS Sensor LED (monochrome) Headlamp battery-powered 120 lm 04003640

  • Item no.: 2197178
  • Manufacturer no.: 04003640
  • EAN: 4250040936401

The lamp is equipped with the latest sensor technology and enables an easy switching on and off by wiping by hand at the lamp.The high-quality LED technology provides for an optimum illumination with a luminous flux of 120 lumen. The lamp head can be…

  • Item no.: 2197178
  • Manufacturer no.: 04003640
  • EAN: 4250040936401

The lamp is equipped with the latest sensor technology and enables an easy switching on and off by wiping by hand at the lamp.The high-quality LED technology provides for an optimum illumination with a luminous flux of 120 lumen. The lamp head can be…

  • Color temperature 6000 - 8000 K.
  • Temperature range -10 to +30 °C.
Batteries 3x AAA battery (included)
Colour Black
Weight 86 g
Height 45 mm
Length 30 mm
Width 60 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material ABS plastic , Fabric
Power supply (LOV) battery-powered
Illumination range (high) 40 m
Illumination range (low) 25 m
Light duration (high) 8.5 h
Light duration (low) 17 h
Luminous flux (high) 120 lm
Luminous flux (low) 57 lm
Waterproof No
Product type Headlamp

Technical data

  • Color temperature 6000 - 8000 K.
  • Temperature range -10 to +30 °C.
Batteries 3x AAA battery (included)
Colour Black
Weight 86 g
Height 45 mm
Length 30 mm
Width 60 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material ABS plastic , Fabric
Power supply (LOV) battery-powered

Frequently bought together

Similar products

See and discover other items from category Headlamps