Heitech Ultimate 4 NiMH, NiCd 9V PP3, AAA , AA Charger for cylindrical cells

  • Item no.: 2180904
  • Manufacturer no.: 09001533
  • EAN: 4250040915338

The charger allows simultaneous charging of 1-4 AAA and AA or 1-2 9V E-Block NiCd or NiMH rechargeable batteries. The device starts the charging process automatically after inserting the batteries and ends the process automatically when fully charged…

  • Item no.: 2180904
  • Manufacturer no.: 09001533
  • EAN: 4250040915338

The charger allows simultaneous charging of 1-4 AAA and AA or 1-2 9V E-Block NiCd or NiMH rechargeable batteries. The device starts the charging process automatically after inserting the batteries and ends the process automatically when fully charged…

Matching rechargeable battery NiMH , NiCd
Suitable for battery size 9V PP3 , AAA , AA
Charging slots 6
AAA 4
AA 4
9 V 2
Operating voltage 110 - 240 V
Max. charging current per slot 500 mA
Charging current (AAA) 500 mA
Charging current (AA) 500 mA
9 V battery charging current 13 mA
Features Faulty battery detection , Battery recognition , Individual slot monitoring , Trickle charging , End-of-charge voltage auto-cutoff , Battery voltage based auto switch-off , Quick-charging function , Timer settings
Charging time 2 h
Average charging time for 9 V/150 mAh batteries 830 min
Charging time for AAs 290 min
Width 68 mm
Height 108 mm
Depth 68 mm
Weight 100 g
Product type Charger for cylindrical cells

Technical data

Matching rechargeable battery NiMH , NiCd
Suitable for battery size 9V PP3 , AAA , AA
Charging slots 6
AAA 4
AA 4
9 V 2
Operating voltage 110 - 240 V
Max. charging current per slot 500 mA
Charging current (AAA) 500 mA
Charging current (AA) 500 mA

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers