Heitech Ultimate 8 NiMH 9V PP3, C, AAA , AA , D Charger for cylindrical cells

  • Item no.: 2180905
  • Manufacturer no.: 09001534
  • EAN: 4250040915345

The charger allows simultaneous charging of 1-6 AAA and AA or 1-4 C and D baby and 1-2 9V E-Block NiCd or NiMH rechargeable batteries. The intelligent device automatically starts the charging process after inserting the batteries and ends the process…

  • Item no.: 2180905
  • Manufacturer no.: 09001534
  • EAN: 4250040915345

The charger allows simultaneous charging of 1-6 AAA and AA or 1-4 C and D baby and 1-2 9V E-Block NiCd or NiMH rechargeable batteries. The intelligent device automatically starts the charging process after inserting the batteries and ends the process…

  • USB-output: 5V/DC 1000mA
Matching rechargeable battery NiMH
Suitable for battery size 9V PP3 , C , AAA , AA , D
Charging slots 8
AAA 6
AA 6
Size C 4
Size D 4
9 V 2
Operating voltage 110 - 240 V
Discharge current 40-220 mA
Max. charging current per slot 1000 mA
Charging current (AAA) 500 mA
Charging current (AA) 1000 mA
Charging current (C) 1000 mA
Charging current (mono) 1000 mA
9 V battery charging current 70 mA
Features Faulty battery detection , Battery recognition , Battery refresher/regenerator , Automatic battery test , Individual slot monitoring , Discharger function , Trickle charging , Graphic display , End-of-charge voltage auto-cutoff , Battery voltage based auto switch-off , Quick-charging function , Timer settings , USB slot
Charging time 2 h
Average charging time for 9 V/150 mAh batteries 150 min
Charging time for AAs 145 min
Width 180 mm
Height 142 mm
T 54 mm
Weight 598 g
Product type Charger for cylindrical cells

Technical data

  • USB-output: 5V/DC 1000mA
Matching rechargeable battery NiMH
Suitable for battery size 9V PP3 , C , AAA , AA , D
Charging slots 8
AAA 6
AA 6
Size C 4
Size D 4
9 V 2
Operating voltage 110 - 240 V
Discharge current 40-220 mA

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers