Heitech Zoom-Light LED (monochrome) Torch battery-powered 60 lm 67 g

  • Item no.: 2197177
  • Manufacturer no.: 04003568
  • EAN: 4250040935688

The ZoomLight is not only very powerful for its low weight and compact dimensions, but also provides a perfect hold thanks to the accompanying hand strap. The 1 W LED torch has a reliable luminosity of 60 Lumen / 3100 Lux with a luminosity of up to 1…

  • Item no.: 2197177
  • Manufacturer no.: 04003568
  • EAN: 4250040935688

The ZoomLight is not only very powerful for its low weight and compact dimensions, but also provides a perfect hold thanks to the accompanying hand strap. The 1 W LED torch has a reliable luminosity of 60 Lumen / 3100 Lux with a luminosity of up to 1…

  • Each 3x AAA battery (included)
  • LED power 1 W
  • Light intensity 3100 Lux
Colour Black
Weight 67 g
Height 28.5 mm
Length 105 mm
Width 33.5 mm
No. of bulbs 1
IP rating
IP20
Bulb type LED (monochrome)
Material Plastic
Power supply (LOV) battery-powered
Illumination range (high) 110 m
Light duration (high) 14 h
Luminous flux (high) 60 lm
Waterproof No
Product type Torch

Technical data

  • Each 3x AAA battery (included)
  • LED power 1 W
  • Light intensity 3100 Lux
Colour Black
Weight 67 g
Height 28.5 mm
Length 105 mm
Width 33.5 mm
No. of bulbs 1
IP rating
IP20
Bulb type LED (monochrome)
Material Plastic
Power supply (LOV) battery-powered

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Torches