HELIOS PREISSER 137142260 Depth gauge IP67

  • Item no.: 1698477
  • Manufacturer no.: 137142260
  • EAN: 4029713049317

Digital Depth Sliding Calliper IP67 made of stainless steel, replaceable measuring pin and 11 mm LCD display.

This text is machine translated.

  • Item no.: 1698477
  • Manufacturer no.: 137142260
  • EAN: 4029713049317

Digital Depth Sliding Calliper IP67 made of stainless steel, replaceable measuring pin and 11 mm LCD display.

This text is machine translated.

Reading 0.01 mm
IP rating
IP67
Material Steel
Material properties rust-proof
Calibrated to
Manufacturer's standards (no certificate)
Type 137142260
Product type Depth gauge

Technical data

Reading 0.01 mm
IP rating
IP67
Material Steel
Material properties rust-proof
Calibrated to
Manufacturer's standards (no certificate)
Type 137142260
Product type Depth gauge

Frequently bought together

Similar products

See and discover other items from category Calipers