HellermannTyton 121-10060 KR8/100-PA66W-BK Cable tie 1000 mm 8 mm Black Glass fibre pin lock, UV-proof 1 pc(s)
Robust cable tie without teeth. Damage to cables and wires is avoided. Locking head with glass-fiber reinforced pin. Very secure and vibration-proof mounting. Lengths over 500 mm are welded to the ultrasound head. A special KR tool is required for li…
Robust cable tie without teeth. Damage to cables and wires is avoided. Locking head with glass-fiber reinforced pin. Very secure and vibration-proof mounting. Lengths over 500 mm are welded to the ultrasound head. A special KR tool is required for li…
Cable ties, 1000 x 8 mm, UV weather-resistant, black
Robust cable tie without teeth. Damage to cables and wires is avoided. Locking head with glass-fiber reinforced pin. Very secure and vibration-proof mounting. Lengths over 500 mm are welded to the ultrasound head. A special KR tool is required for linking. Available in a variety of materials and colors, these cable ties feature a smooth inside and unique locking mechanism. The angled head of the KR-series fits wonderfully to the bundle. Its special design ensures secure bundling of cables and wires even in difficult environments. The KR-series cable ties are particularly suitable for fixing bellows on steering gears, water hoses and vacuum lines. The PA12 material in conjunction with the vibration-proof closure is popular in the automotive industry. The continuous belt of the KR-series provides for high flexibility with different or changing bundle diameters. It can be cut to any desired length and closed with separate heads
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Cable Ties