HellermannTyton 710-10600 Electrical tape set HelaTape Flex 1000+ Black (L x W) 6 m x 19 mm 10 Rolls

  • Item no.: 1519597
  • Manufacturer no.: 710-10600
  • EAN: 4031026548562

Helatape Flex1000+ Premium is a self-adhesive tape, which even at low temperatures remains elastic and very well is to be processed. This is taken care of by the large temperature range of the tape material. The Premium Tape Helatape Flex1000+ is rec…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Electrical tape set
Features Self-adhesive , Elastic
Length 6 m
Width 19 mm
Breakout force 35 N/10 mm
Max. temperature +105 °C
Min. temperature -18 °C
Colour Black
Carrier material PVC
Series HelaTape Flex 1000+
Type HelaTape Flex 1000+
Content 10 Rolls
Discharge voltage 45 kV
Material (details) 0.18 mm

Technical data

Category Electrical tape set
Features Self-adhesive , Elastic
Length 6 m
Width 19 mm
Breakout force 35 N/10 mm
Max. temperature +105 °C
Min. temperature -18 °C
Colour Black
Carrier material PVC
Series HelaTape Flex 1000+

See and discover other items from category Adhesive Tape