HellermannTyton 710-10606 Electrical tape HelaTape Flex 1000+ Green (L x W) 20 m x 19 mm 1 Rolls

  • Item no.: 1519598
  • Manufacturer no.: 710-10606
  • EAN: 4031026548623

Helatape Flex1000+ Premium is a self-adhesive tape, which even at low temperatures remains elastic and very well is to be processed. This is taken care of by the large temperature range of the tape material. The Premium Tape Helatape Flex1000+ is rec…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Electrical tape
Features Self-adhesive , Elastic
Length 20 m
Width 19 mm
Breakout force 35 N/10 mm
Max. temperature +105 °C
Min. temperature -18 °C
Colour Green
Carrier material PVC
Series HelaTape Flex 1000+
Type HelaTape Flex 1000+
Content 1 Rolls
Discharge voltage 45 kV
Material thickness 0.18 mm

Technical data

Category Electrical tape
Features Self-adhesive , Elastic
Length 20 m
Width 19 mm
Breakout force 35 N/10 mm
Max. temperature +105 °C
Min. temperature -18 °C
Colour Green
Carrier material PVC
Series HelaTape Flex 1000+
Similar products

See and discover other items from category Adhesive Tape