High power resistor 0.039 Ω Axial lead 4 W 5 % 1 pc(s)
- Item no.: 416770
- Manufacturer no.: 416770
- EAN: 2050000102349
Not wound, non-inductive.
- Warranty: 24 months
- Item no.: 416770
- Manufacturer no.: 416770
- EAN: 2050000102349
Not wound, non-inductive.
- Warranty: 24 months
Technical data
Type | Axial lead |
---|---|
Resistance | 0.039 Ω |
Power rating | 4 W |
Tolerance ± | 5 % |
Length | 18 mm |
Width | 6.4 mm |
Height | 6.4 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 18 x 6.4 x 6.4 mm |
Type | 416770 |
Type | axially leaded |
---|---|
Design type | Wire |
Category | Fixed resistor |
Product type | High power resistor |
Documents & Downloads
4 watt low-ohm wire resistance
Not wound, non-inductive.
- Warranty: 24 months
Comments
Note: Unit price per valueFrequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors