High power resistor 1.2 Ω Axial lead 5 W 10 % 1 pc(s)

  • Item no.: 410004
  • Manufacturer no.: 410004
  • EAN: 2050000098840

Wire wound resistor 5 W 1R2

  • Warranty: 24 months
  • Item no.: 410004
  • Manufacturer no.: 410004
  • EAN: 2050000098840

Wire wound resistor 5 W 1R2

  • Warranty: 24 months
  • Wire dia. 0.8 mm
Type Axial lead
Resistance 1.2 Ω
Power rating 5 W
Tolerance ± 10 %
Length 25 mm
Width 6.4 mm
Height 6.4 mm
Content 1 pc(s)
Dim (L x W x H) 25 x 6.4 x 6.4 mm
Type 410004
Type axially leaded
Design type Wire
Category Fixed resistor
Product type High power resistor

Technical data

  • Wire dia. 0.8 mm
Type Axial lead
Resistance 1.2 Ω
Power rating 5 W
Tolerance ± 10 %
Length 25 mm
Width 6.4 mm
Height 6.4 mm
Content 1 pc(s)
Dim (L x W x H) 25 x 6.4 x 6.4 mm
Type 410004

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors