High power resistor 1.5 Ω Axial lead 11 W 10 % 1 pc(s)
Technical data
Type | Axial lead |
---|---|
Resistance | 1.5 Ω |
Power rating | 11 W |
Tolerance ± | 10 % |
Content | 1 pc(s) |
Type | axially leaded |
Design type | Wire |
Category | Fixed resistor |
Product type | High power resistor |
Documents & Downloads
11 W wire-wound resistor
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors