Highlander Wave LED (monochrome) Headlamp battery-powered 110 lm TOR185
Bright and comfortable head torch made of ABS plastic and aluminum with a 3 W Cree LED, the lamp has a light sensor, sensor range approx. 10 cm, with adjustable head dishes.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Highlander
Bright and comfortable head torch made of ABS plastic and aluminum with a 3 W Cree LED, the lamp has a light sensor, sensor range approx. 10 cm, with adjustable head dishes.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Highlander
Technical data
Colour | Black , Silver |
---|---|
Weight | 85 g |
No. of bulbs | 1 |
Bulb type | LED (monochrome) |
Material | Plastic , Aluminium |
Power supply (LOV) | battery-powered |
Luminous flux (high) | 110 lm |
Waterproof | No |
Weight, information | without (rechargeable) batteries |
Product type | Headlamp |
3 Watt Wave Cree Sensor Kopflmape
Bright and comfortable head torch made of ABS plastic and aluminum with a 3 W Cree LED, the lamp has a light sensor, sensor range approx. 10 cm, with adjustable head dishes.
This text is machine translated.
Highlights & Details
- 3 W Cree LED
- Light sensor with 10 cm range
- Adjustable head harness
Delivery
- Head light
- User manual.
- Warranty: 24 months
- Manufacturer: Highlander
Comments
Batteries not included. Please order separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Headlamps