HighPower LED module Warm white 1 W 66 lm 3 ° 2.8 V ledxon 9008246

  • Item no.: 184132
  • Manufacturer no.: 9008246
  • EAN: 2050001578471

Ready-to-use LED light module, easy to install. Well cooled by IP65 water-proof aluminium housing. Precise lens optics with a bright power LED. Same-power modules can be connected in series and must be operated with a constant current source. Ideal f…

  • Warranty: 24 months
  • Manufacturer: ledxon
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category HighPower LED module
Type 9008246
Colour Warm white
UF 2.8 V
IF 350 mA
Luminous flux (Φ) 66 lm
Colour temperature type 2700 K
Colour rendering index 75
Power
1 W
Radiation angle 3 °
Material Aluminium
IP rating
IP65
Min. temperature -20 °C
Max. temperature 40 °C
Height 33 mm
(Ø) 48 mm
RoHS-compliant Yes
Energy efficiency rating
n/a
Material (details) Aluminium
Power
1 W
Radiation angle 3 °
IF 350 mA
Temperature range -20 - +40 °C
UR
Max 5 V

Technical data

Category HighPower LED module
Type 9008246
Colour Warm white
UF 2.8 V
IF 350 mA
Luminous flux (Φ) 66 lm
Colour temperature type 2700 K
Colour rendering index 75
Power
1 W
Radiation angle 3 °

Documents & Downloads

See and discover other items from category High Power LED Arrays