HIKVISION Hikvision DS-2TD2617B-3/PA (B) LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
The Hikvision DS-2TD2617B thermal bullet thermal camera can measure the temperature of objects with high accuracy in real time. It is able to detect and track people with a higher body temperature in crowded public areas. The camera can be used for i…
The Hikvision DS-2TD2617B thermal bullet thermal camera can measure the temperature of objects with high accuracy in real time. It is able to detect and track people with a higher body temperature in crowded public areas. The camera can be used for i…
LAN IP-Bullet camera 2688 x 1520 p HIKVISION Hikvision DS-2TD2617B-3/PA (B) Indoors
The Hikvision DS-2TD2617B thermal bullet thermal camera can measure the temperature of objects with high accuracy in real time. It is able to detect and track people with a higher body temperature in crowded public areas. The camera can be used for inspection and quarantine in places such as customs, airport, school and hospital.
This text is machine translated.
Highlights & Details
- Bullet surveillance camera, focal length 4 mm
- Temperature monitoring, fever screening
- Face detection
Facts
- 160 x 120 pixel thermal detector
- Temperature range: 30 °C to 45 °C
- Measurement accuracy ± 0.5 °C
- Reliable alarm when temperature limit value is exceeded
- 3D DNR, improving image details
- Acoustic alarm
- WDR 120dB
- Day-night switching: Automatic IR-blocking filter
- BI-spectrum image overlay, image-in-image preview
- Simultaneous live view: Up to 20
- Client: IVMS-4200, Hik-Connect
- Micro SD card slot (Micro SD / SDHC / SDXC card up to 128G), for manual / automatic recording
- TVS 6000V lightning protection, overvoltage protection and transient protection
- With thermal sensor, resolution 160x 120, focal length 3.1 mm
- Free IVMS-4200 software and Hik-Connect app.
Delivery
- Screws and raw plugs.
System Requirements
- Windows, iOS
Comments
Suitable for interior use only.Memory card not included
Customer reviews
Similar products
See and discover other items from category IP Cameras