Hilumin 240 m 900204 Ni-plated steel tape

  • Item no.: 1308114
  • Manufacturer no.: 900204
  • EAN: 2050002911253

High quality nickel SPCC-SB soldering bath for assembly of battery packs and battery with solder tabs.

  • Warranty: 24 months
  • Item no.: 1308114
  • Manufacturer no.: 900204
  • EAN: 2050002911253

High quality nickel SPCC-SB soldering bath for assembly of battery packs and battery with solder tabs.

  • Warranty: 24 months
Length 240 m
Width 7 mm
Height 0.15 mm
Material Nickel
Dim (L x W x H) 240 m x 7 mm x 0.15 mm
Product type Ni-plated steel tape

Technical data

Length 240 m
Width 7 mm
Height 0.15 mm
Material Nickel
Dim (L x W x H) 240 m x 7 mm x 0.15 mm
Product type Ni-plated steel tape

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Battery & Charger Accessories