Hitec Scale model battery charger LiPolymer, LiHV
12 V or 240 V 4-way charger with max. 1.2 A.The ultimate charger for all indoor models rechargeable batteries, in mini-quadrotor helicopter, airplane or helicopter.Each of the models has been fired with the small single-cell Lipos or LiHV batteries, …
- Warranty: 24 months
- Manufacturer: Hitec
12 V or 240 V 4-way charger with max. 1.2 A.The ultimate charger for all indoor models rechargeable batteries, in mini-quadrotor helicopter, airplane or helicopter.Each of the models has been fired with the small single-cell Lipos or LiHV batteries, …
- Warranty: 24 months
- Manufacturer: Hitec
Charger X4 Micro SE
12 V or 240 V 4-way charger with max. 1.2 A.
The ultimate charger for all indoor models rechargeable batteries, in mini-quadrotor helicopter, airplane or helicopter.
Each of the models has been fired with the small single-cell Lipos or LiHV batteries, this charger needs.
The 4 independant charging outputs can be used individually. There are 4 different plug types available for connecting the batteries directly. The usage is intuitive and easy.
The charged capacity, current and voltage are shown on the display of the respective channel during the charging process.
Compared to the predecessor charger, the X4 Micro SE can be easily switched to the new LiHV cell technology, since these batteries have a charging end voltage of 4.35 volts.
The Digiator has also been revised so that the charging current can be set more precisely. Finally, the charging power per output has also been increased and a maximum current of up to 1.2 ampere can now be set.
For maximum safety, the X4 Micro SE offers short circuit protection, overload protection, reverse polarity protection and DC input voltage protection.
Remote from any socket, thanks to the power supply possible with an external voltage source, e.g. a 3-cell or 4-cell LiPo battery can be used to charge many 1-cell Lipos.
This text is machine translated.
Highlights & Details
- Ideal for indoor model batteries
- 4 independant charging outputs
- LiHv compatible
Facts
- Intuitive operation
- LiHv compatible
- Short circuit protection, overload protection, reverse polarity protection and DC input voltage protection.
Delivery
- Battery charger
- Power cord
- 12V connection cable with alligator clips
- 2x adapter cable Molex connector 1.25mm pin spacing
- User manual.
- Warranty: 24 months
- Manufacturer: Hitec
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Model Making Multi-Purpose Chargers