Hitec X1 Nano Scale model multifunction charger 230 V 4 A

  • Item no.: 1545965
  • Manufacturer no.: 114132
  • EAN: 4041033191323

Connect and recharge! HiTEC X1 Nano is the affordable rapid charger for all hobbyist. Connect the power cable to a 230 Volt mains socket and they are all common battery types can easily recharge it. This compact charging station with a charging power…

  • Warranty: 24 months
  • Manufacturer: Hitec
  • Item no.: 1545965
  • Manufacturer no.: 114132
  • EAN: 4041033191323

Connect and recharge! HiTEC X1 Nano is the affordable rapid charger for all hobbyist. Connect the power cable to a 230 Volt mains socket and they are all common battery types can easily recharge it. This compact charging station with a charging power…

  • Warranty: 24 months
  • Manufacturer: Hitec
Operating voltage 100 - 240 V
Max. charging capacity 50 W
Charging current (max.) 4 A
Charging slots 1
Connector system 4 mm
Balancer plug-in EH
Height 42 mm
Length 110 mm
Width 71 mm
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 4
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 2
Suitable for (no. of NiCd/NiMH batteries) (max.) 8
Suitable for (No. of NiCd/NiMH batteries) (min.) 6
Manufacturer part # 114132
Operating voltage 230 V
Weight 215 g
Product type Scale model multifunction charger

Technical data

Operating voltage 100 - 240 V
Max. charging capacity 50 W
Charging current (max.) 4 A
Charging slots 1
Connector system 4 mm
Balancer plug-in EH
Height 42 mm
Length 110 mm
Width 71 mm
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 4

Frequently bought together

Similar products

See and discover other items from category Model Making Multi-Purpose Chargers