Hitec X1 Touch Scale model multifunction charger 110 V, 220 V 7 A NiMH, NiCd, LiPolymer, Li-ion, LiFePO

  • Item no.: 1086294
  • Manufacturer no.: 114122
  • EAN: 0669962441773

The color touch display 3.2" with background lighting enables easy and intuitive operation and a variety of settings.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Hitec
  • Item no.: 1086294
  • Manufacturer no.: 114122
  • EAN: 0669962441773

The color touch display 3.2" with background lighting enables easy and intuitive operation and a variety of settings.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Hitec
Type X1 Touch
Operating voltage 11 - 18 V / DC , 100 - 240 V
Max. charging capacity 55 W
Charging current (max.) 7 A
Max. discharge power 5 W
Discharge current 0.1 - 2 A
Charging slots 1
Connector system 4 mm
Balancer plug-in XH
Height 56 mm
Length 160 mm
Width 138 mm
Matching rechargeable battery NiMH , NiCd , LiPolymer , Li-ion , LiFePO
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 6
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 1
Suitable for (no. of NiCd/NiMH batteries) (max.) 15
Suitable for (No. of NiCd/NiMH batteries) (min.) 1
Suitable for lead-type rechargeables (max.) 20 V
Suitable for lead-type rechargeables (min.) 2 V
Manufacturer part # 114122
Operating voltage 110 V , 220 V
Weight 560 g
Product type Scale model multifunction charger

Technical data

Type X1 Touch
Operating voltage 11 - 18 V / DC , 100 - 240 V
Max. charging capacity 55 W
Charging current (max.) 7 A
Max. discharge power 5 W
Discharge current 0.1 - 2 A
Charging slots 1
Connector system 4 mm
Balancer plug-in XH
Height 56 mm

Frequently bought together

Similar products

See and discover other items from category Model Making Multi-Purpose Chargers